MFG_SEN-15050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_SEN-15050
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

15050

DigiKey Part Number
1568-15050-ND
Manufacturer
Manufacturer Product Number
15050
Description
TRIAD SPECTROSCOPY SENSORAS7265X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AS72651, AS72652, AS72653 Light Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic
Type
Sensor
Function
Light
Utilized IC / Part
AS72651, AS72652, AS72653
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 472,45000 Kč1 472,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 472,45000 Kč
Unit Price with VAT:1 781,66450 Kč