




13839 | |
|---|---|
DigiKey Part Number | 1568-13839-ND |
Manufacturer | |
Manufacturer Product Number | 13839 |
Description | STOMP BOX ALUM 4.41"L X 2.4"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Metal, Aluminum Unpainted Cover Included 4.409" L x 2.402" W (111.99mm x 61.01mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Category | Height 1.220" (30.99mm) |
Mfr | Area (L x W) 10.6in² (68cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Stomp Box | Thickness 0.079" (2.00mm) |
Size / Dimension 4.409" L x 2.402" W (111.99mm x 61.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |



