




13838 | |
|---|---|
DigiKey Part Number | 1568-13838-ND |
Manufacturer | |
Manufacturer Product Number | 13838 |
Description | STOMP BOX ALUM 4.724"L X 3.720"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Metal, Aluminum Unpainted Cover Included 4.724" L x 3.720" W (120.00mm x 94.50mm) X 1.339" (34.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Stomp Box | |
Size / Dimension | 4.724" L x 3.720" W (120.00mm x 94.50mm) | |
Height | 1.339" (34.01mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |



