


12043 | |
|---|---|
DigiKey Part Number | 1568-12043-ND |
Manufacturer | |
Manufacturer Product Number | 12043 |
Description | BREADBOARD TERM STRIP 1.85X1.38" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.85" x 1.38" (47.0mm x 35.0mm) |
Datasheet | Datasheet |
Category | Number of Terminal Strips 1 |
Manufacturer SparkFun Electronics | Number of Tie Points (Total) 170 |
Packaging Bulk | Number of 5-Tie Point Terminals 34 |
Part Status Active | Size / Dimension 1.85" x 1.38" (47.0mm x 35.0mm) |
Type Terminal Strip (No Frame) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |





