


65 | |
|---|---|
DigiKey Part Number | 1528-2183-ND |
Manufacturer | |
Manufacturer Product Number | 65 |
Description | BREADBOARD TERM STRIP 1.80X1.40" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.80" x 1.40" (45.7mm x 35.6mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











