



FIT0008 | |
|---|---|
DigiKey Part Number | 1738-1321-ND |
Manufacturer | |
Manufacturer Product Number | FIT0008 |
Description | BREADBOARD TERM STRIP 1.80X1.40" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm) |
Datasheet | Datasheet |
Category | Number of Terminal Strips 1 |
Manufacturer DFRobot | Number of Tie Points (Total) 170 |
Packaging Bulk | Number of 5-Tie Point Terminals 34 |
Part Status Active | Size / Dimension 1.80" x 1.40" (45.7mm x 35.6mm) |
Type Terminal Strip (No Frame) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |










