Parametric Equivalent

11706 | |
|---|---|
DigiKey Part Number | 1568-11706-ND |
Manufacturer | |
Manufacturer Product Number | 11706 |
Description | CBL ASSY 2.1MM JACK-PLG RND 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.00' (915.00mm) |
Category | Style Jack to Plug |
Manufacturer SparkFun Electronics | Length 3.00' (915.00mm) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-05995 | Tensility International Corp | 246 | 839-10-05995-ND | 117,17000 Kč | Parametric Equivalent |
| 9154873P0118 | Ease Electronics | 0 | 4627-9154873P0118-ND | 589,20000 Kč | Parametric Equivalent |
| P0101E | Ease Electronics | 1 517 | 4627-P0101E-ND | 39,27000 Kč | Parametric Equivalent |
| P0102E | Ease Electronics | 1 432 | 4627-P0102E-ND | 39,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





