
11441 | |
|---|---|
DigiKey Part Number | 1568-11441-ND |
Manufacturer | |
Manufacturer Product Number | 11441 |
Description | ADDRESS LED 7 SEG I2C RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C, SPI, UART Red 40.60mm L x 22.90mm W |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer SparkFun Electronics | Controller Type ATMega328 |
Packaging Bag | Interface I2C, SPI, UART |
Part Status Active | Mounting Type User Defined |
Configuration 7 Segment | Size / Dimension 40.60mm L x 22.90mm W |
Number of LEDs 4 Digit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,84000 Kč | 383,84 Kč |
| Unit Price without VAT: | 383,84000 Kč |
|---|---|
| Unit Price with VAT: | 464,44640 Kč |







