


08975 | |
|---|---|
DigiKey Part Number | 1568-08975-ND |
Manufacturer | |
Manufacturer Product Number | 08975 |
Description | RF RECEIVER GPS 1.575GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1.575GHz 57.6kbps On-Board, Patch 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | - | |
Data Rate (Max) | 57.6kbps | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 41mA | |
Data Interface | Serial | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,80000 Kč | 1 573,80 Kč |
| Unit Price without VAT: | 1 573,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,29800 Kč |


