SMD to DIP SSOP 28 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00500

DigiKey Part Number
1568-00500-ND
Manufacturer
Manufacturer Product Number
00500
Description
SSOP TO DIP ADAPTER - 28-PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMD to DIP SSOP 28 0.025" (0.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SSOP
Number of Positions
28
Pitch
0.025" (0.64mm)
Board Thickness
-
Material
-
Size / Dimension
1.400" L x 0.700" W (35.56mm x 17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč