
00497 | |
|---|---|
DigiKey Part Number | 1568-00497-ND |
Manufacturer | |
Manufacturer Product Number | 00497 |
Description | SSOP TO DIP ADAPTER - 8-PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 8 0.025" (0.64mm) |
Datasheet | Datasheet |
Category | Package Accepted SSOP |
Manufacturer SparkFun Electronics | Number of Positions 8 |
Packaging Bulk | Pitch 0.025" (0.64mm) |
Part Status Active | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Proto Board Type SMD to DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,38000 Kč | 82,38 Kč |
| Unit Price without VAT: | 82,38000 Kč |
|---|---|
| Unit Price with VAT: | 99,67980 Kč |



