FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512S11DHV020A

DigiKey Part Number
2156-S29GL512S11DHV020A-ND
Manufacturer
Spansion
Manufacturer Product Number
S29GL512S11DHV020A
Description
IC FLASH 512MBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Bulk
Access Time
110 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-FBGA (9x9)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 171
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1171
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35179,56571 Kč6 284,80 Kč
Unit Price without VAT:179,56571 Kč
Unit Price with VAT:217,27451 Kč