
MCP45HV51-103E/MQ | |
|---|---|
DigiKey Part Number | MCP45HV51-103E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP45HV51-103E/MQ |
Description | IC DIG POT 10K 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP45HV51-103E/MQ Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V |
Packaging Tube | Features Mute, Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 100ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-VQFN (5x5) |
Number of Circuits 1 | Package / Case 20-VQFN Exposed Pad |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 145 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 25 | 34,62000 Kč | 865,50 Kč |
| 100 | 31,49180 Kč | 3 149,18 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |










