
CY14B101LA-SP25XI | |
|---|---|
DigiKey Part Number | CY14B101LA-SP25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101LA-SP25XI |
Description | IC NVSRAM 1MBIT PARALLEL 48SSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 25 ns 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY14B101LA-SP25XI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tube | Access Time 25 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 48-SSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 127,03000 Kč | 1 127,03 Kč |
| 10 | 1 041,89900 Kč | 10 418,99 Kč |
| 30 | 1 001,70367 Kč | 30 051,11 Kč |
| 60 | 976,69083 Kč | 58 601,45 Kč |
| 120 | 952,05008 Kč | 114 246,01 Kč |
| Unit Price without VAT: | 1 127,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,70630 Kč |









