UTS712E10P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 513,51040 Kč
Datasheet
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Interconnect Solutions for the Railway Industry

UTS712E10P

DigiKey Part Number
SOU1526-ND
Manufacturer
Manufacturer Product Number
UTS712E10P
Description
CONN RCPT MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS712E10P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
UV Resistant
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
4.5A
Shell Size - Insert
12-10
Voltage Rating
250V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder Cup
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Fastening Type
Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Energy, Instrumentation, Lighting, Telecommunications
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTGX712E10PSouriau-Sunbank by Eaton01539-UTGX712E10P-ND513,51040 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1511,93000 Kč511,93 Kč
10435,05800 Kč4 350,58 Kč
25407,82320 Kč10 195,58 Kč
50388,36220 Kč19 418,11 Kč
100369,83570 Kč36 983,57 Kč
250346,70636 Kč86 676,59 Kč
500330,18054 Kč165 090,27 Kč
Manufacturers Standard Package
Unit Price without VAT:511,93000 Kč
Unit Price with VAT:619,43530 Kč