UTGX712E10P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 511,93000 Kč
Datasheet
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Male Pins Solder Cup
UTGX Series

UTGX712E10P

DigiKey Part Number
1539-UTGX712E10P-ND
Manufacturer
Manufacturer Product Number
UTGX712E10P
Description
CONN RCPT MALE 10POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
UV Resistant
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
4.5A
Shell Size - Insert
12-10
Voltage Rating
250V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polychloroprene
Fastening Type
Bayonet Lock
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Orientation
N (Normal)
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTS712E10PSouriau-Sunbank by Eaton0SOU1526-ND511,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25513,51040 Kč12 837,76 Kč
Manufacturers Standard Package
Unit Price without VAT:513,51040 Kč
Unit Price with VAT:621,34758 Kč