UTS6JC12E14P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS6JC12E14P

UTS6JC12E14P

DigiKey Part Number
SOU2103-ND
Manufacturer
Manufacturer Product Number
UTS6JC12E14P
Description
CONN PLUG MALE 14P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS6JC12E14P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
12-14
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
4.5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1804,04000 Kč804,04 Kč
10683,41100 Kč6 834,11 Kč
25640,63080 Kč16 015,77 Kč
50610,07320 Kč30 503,66 Kč
100580,97990 Kč58 097,99 Kč
250544,65452 Kč136 163,63 Kč
Manufacturers Standard Package
Unit Price without VAT:804,04000 Kč
Unit Price with VAT:972,88840 Kč