



UTS012E14S | |
|---|---|
DigiKey Part Number | UTS012E14S-ND |
Manufacturer | |
Manufacturer Product Number | UTS012E14S |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS012E14S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 12-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 4.5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polychloroprene | |
Applications | Energy, Instrumentation, Lighting, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,35000 Kč | 540,35 Kč |
| 10 | 459,29000 Kč | 4 592,90 Kč |
| 25 | 430,53160 Kč | 10 763,29 Kč |
| 50 | 409,98240 Kč | 20 499,12 Kč |
| 100 | 390,42910 Kč | 39 042,91 Kč |
| 250 | 366,00984 Kč | 91 502,46 Kč |
| 500 | 348,56610 Kč | 174 283,05 Kč |
| Unit Price without VAT: | 540,35000 Kč |
|---|---|
| Unit Price with VAT: | 653,82350 Kč |










