


UTS712E14S | |
---|---|
DigiKey Part Number | UTS712E14S-ND |
Manufacturer | |
Manufacturer Product Number | UTS712E14S |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS712E14S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 12-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 4.5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polychloroprene | |
Applications | Energy, Instrumentation, Lighting, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 579,07000 Kč | 579,07 Kč |
10 | 492,23400 Kč | 4 922,34 Kč |
25 | 461,41800 Kč | 11 535,45 Kč |
50 | 439,40060 Kč | 21 970,03 Kč |
100 | 418,43930 Kč | 41 843,93 Kč |
250 | 392,27056 Kč | 98 067,64 Kč |
500 | 373,89850 Kč | 186 949,25 Kč |
Unit Price without VAT: | 579,07000 Kč |
---|---|
Unit Price with VAT: | 700,67470 Kč |