UTS610DCG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 28
Unit Price: 63,83000 Kč
Datasheet
Connector Cap (Cover), Sealing 10 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing 10 Black
Interconnect Solutions for the Railway Industry

UTS610DCG

DigiKey Part Number
SOU1318-ND
Manufacturer
Manufacturer Product Number
UTS610DCG
Description
CONN SEALING COVER 10 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing 10 Black
Datasheet
 Datasheet
EDA/CAD Models
UTS610DCG Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Trim Trio® UTS Plugs
Manufacturer
Souriau-Sunbank by Eaton
Shell Size - Insert
10
Series
Material
Thermoplastic
Packaging
Bag
Features
Contains Strap with Ring, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS610NDCGAmphenol Sine Systems Corp28889-3122-ND63,83000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1440,12000 Kč440,12 Kč
10374,07900 Kč3 740,79 Kč
25350,65000 Kč8 766,25 Kč
50333,91440 Kč16 695,72 Kč
100317,98320 Kč31 798,32 Kč
250298,09516 Kč74 523,79 Kč
500283,88372 Kč141 941,86 Kč
Manufacturers Standard Package
Unit Price without VAT:440,12000 Kč
Unit Price with VAT:532,54520 Kč