Image for UTP6103S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6103S

DigiKey Part Number
UTP6103S-ND
Manufacturer
Manufacturer Product Number
UTP6103S
Description
CONN PLG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3 (2 + PE)
Shell Size - Insert
10-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100332,77210 Kč33 277,21 Kč
Unit Price without VAT:332,77210 Kč
Unit Price with VAT:402,65424 Kč