3 (2 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG1103P

DigiKey Part Number
SOU2056-ND
Manufacturer
Manufacturer Product Number
UTG1103P
Description
CONN RCPT HSG MALE 3POS INLINE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Shell Material
Polyester, Glass Filled
Packaging
Bulk
Housing Color
Black, Silver
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
3 (2 + PE)
Insert Material
Thermoplastic, Glass Filled
Shell Size - Insert
10-3
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-55°C ~ 125°C
Contact Size
16
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,20000 Kč206,20 Kč
10175,18600 Kč1 751,86 Kč
25164,22120 Kč4 105,53 Kč
50156,37640 Kč7 818,82 Kč
100148,91360 Kč14 891,36 Kč
250139,59472 Kč34 898,68 Kč
500132,93666 Kč66 468,33 Kč
1 000126,59904 Kč126 599,04 Kč
Manufacturers Standard Package
Unit Price without VAT:206,20000 Kč
Unit Price with VAT:249,50200 Kč