Connector Cap (Cover), Dust 20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust 20 Black
Lighting Interconnect Solutions

UTP20DCG

DigiKey Part Number
UTP20DCG-ND
Manufacturer
Manufacturer Product Number
UTP20DCG
Description
CONN DUST COVER 20 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 20 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Trim Trio® UTG, UTO, UTOW, UTP Receptacles
Shell Size - Insert
20
Material
Thermoplastic, Glass Filled
Features
Dust Tight, Metal Chain with Ring, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,90000 Kč300,90 Kč
10255,63000 Kč2 556,30 Kč
25239,62080 Kč5 990,52 Kč
50228,18100 Kč11 409,05 Kč
100217,29150 Kč21 729,15 Kč
250203,69824 Kč50 924,56 Kč
500193,98540 Kč96 992,70 Kč
1 000184,73893 Kč184 738,93 Kč
Manufacturers Standard Package
Unit Price without VAT:300,90000 Kč
Unit Price with VAT:364,08900 Kč