
UTP02020P | |
|---|---|
DigiKey Part Number | UTP02020P-ND |
Manufacturer | |
Manufacturer Product Number | UTP02020P |
Description | CONN RCPT HSG MALE 20POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 (19 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 20 (19 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 20-20 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -25°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 404,21160 Kč | 20 210,58 Kč |
| Unit Price without VAT: | 404,21160 Kč |
|---|---|
| Unit Price with VAT: | 489,09604 Kč |
















