


UTG62020SN | |
|---|---|
DigiKey Part Number | UTG62020SN-ND |
Manufacturer | |
Manufacturer Product Number | UTG62020SN |
Description | CONN PLG HSG FMALE 20POS INLINE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20 (19 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTG62020SN Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 20 (19 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 20-20 | Insert Material Thermoplastic, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 381,16400 Kč | 9 529,10 Kč |
| Unit Price without VAT: | 381,16400 Kč |
|---|---|
| Unit Price with VAT: | 461,20844 Kč |
















