UTG02411PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG02411PH

DigiKey Part Number
SOU1121-ND
Manufacturer
Manufacturer Product Number
UTG02411PH
Description
CONN RCPT HSNG MALE 11POS PNL MT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTG02411PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
11
Shell Size - Insert
24-11
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (4), 16 (7)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black, Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,00000 Kč425,00 Kč
10361,23900 Kč3 612,39 Kč
25338,61040 Kč8 465,26 Kč
50322,44820 Kč16 122,41 Kč
100307,06690 Kč30 706,69 Kč
250287,85960 Kč71 964,90 Kč
500274,13668 Kč137 068,34 Kč
Manufacturers Standard Package
Unit Price without VAT:425,00000 Kč
Unit Price with VAT:514,25000 Kč