
UT0S20JCSL | |
|---|---|
DigiKey Part Number | UT0S20JCSL-ND |
Manufacturer | |
Manufacturer Product Number | UT0S20JCSL |
Description | CONN BACKSH W/CLMP SZ20 SIL PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG21 20 |
Datasheet | Datasheet |
EDA/CAD Models | UT0S20JCSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.669" ~ 0.945" (17.00mm ~ 24.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20 | |
Thread Size | PG21 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 637,89080 Kč | 15 947,27 Kč |
| Unit Price without VAT: | 637,89080 Kč |
|---|---|
| Unit Price with VAT: | 771,84787 Kč |







