
UT0S20JCS | |
|---|---|
DigiKey Part Number | UT0S20JCS-ND |
Manufacturer | |
Manufacturer Product Number | UT0S20JCS |
Description | CONN BACKSH W/CLMP SZ20 SIL PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG21 20 |
Datasheet | Datasheet |
EDA/CAD Models | UT0S20JCS Models |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.531" ~ 0.709" (13.50mm ~ 18.00mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 20 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 647,80520 Kč | 16 195,13 Kč |
| Unit Price without VAT: | 647,80520 Kč |
|---|---|
| Unit Price with VAT: | 783,84429 Kč |







