cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT022LPGN

DigiKey Part Number
UT022LPGN-ND
Manufacturer
Manufacturer Product Number
UT022LPGN
Description
CONN BACKSH W/CLMP SZ22 SIL PG21
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp PG21 22
Datasheet
 Datasheet
EDA/CAD Models
UT022LPGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.433" ~ 1.024" (11.00mm ~ 26.00mm)
Diameter - Outside
-
Shell Size - Insert
22
Thread Size
PG21
Cable Exit
90°
Material
Brass
Plating
-
Shielding
Unshielded
Color
Silver
Features
Clamp Screws, Strain Relief
Ingress Protection
-
Includes
8 pcs - 2 pc Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Trim Trio® UTO and UTOW Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002 846,22310 Kč284 622,31 Kč
Unit Price without VAT:2 846,22310 Kč
Unit Price with VAT:3 443,92995 Kč