


UT062235PH | |
|---|---|
DigiKey Part Number | SOU1045-ND |
Manufacturer | |
Manufacturer Product Number | UT062235PH |
Description | CONN PLUG HSG MALE 35POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT062235PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 22-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,87000 Kč | 1 040,87 Kč |
| 10 | 884,70900 Kč | 8 847,09 Kč |
| 25 | 829,33720 Kč | 20 733,43 Kč |
| 50 | 789,78100 Kč | 39 489,05 Kč |
| 100 | 752,12530 Kč | 75 212,53 Kč |
| 250 | 705,10444 Kč | 176 276,11 Kč |
| Unit Price without VAT: | 1 040,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 259,45270 Kč |






















