


UT062235PWH | |
|---|---|
DigiKey Part Number | UT062235PWH-ND |
Manufacturer | |
Manufacturer Product Number | UT062235PWH |
Description | CONN PLUG HSG MALE 35POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT062235PWH Models |
Category | Orientation W |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Zinc Alloy, Halogen Free |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 35 | Shielding Shielded |
Shell Size - Insert 22-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 813,07600 Kč | 20 326,90 Kč |
| Unit Price without VAT: | 813,07600 Kč |
|---|---|
| Unit Price with VAT: | 983,82196 Kč |
















