


UT022DCG | |
|---|---|
DigiKey Part Number | SOU2224-ND |
Manufacturer | |
Manufacturer Product Number | UT022DCG |
Description | CONN DUST COVER 22 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 22 Silver |
Datasheet | Datasheet |
EDA/CAD Models | UT022DCG Models |
Category | For Use With/Related Products Trim Trio® UTG, UTO, UTOW, UTP Receptacles |
Manufacturer Souriau-Sunbank by Eaton | Shell Size - Insert 22 |
Series | Material Metal |
Packaging Box | Features Dust Tight, Metal Chain, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,26000 Kč | 426,26 Kč |
| 10 | 362,23600 Kč | 3 622,36 Kč |
| 25 | 339,54600 Kč | 8 488,65 Kč |
| 50 | 323,33980 Kč | 16 166,99 Kč |
| 100 | 307,91470 Kč | 30 791,47 Kč |
| 250 | 288,65532 Kč | 72 163,83 Kč |
| 500 | 274,89364 Kč | 137 446,82 Kč |
| Unit Price without VAT: | 426,26000 Kč |
|---|---|
| Unit Price with VAT: | 515,77460 Kč |















