


UT002235PH6 | |
|---|---|
DigiKey Part Number | SOU2216-ND |
Manufacturer | |
Manufacturer Product Number | UT002235PH6 |
Description | CONN RCPT HSNG MALE 35POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT002235PH6 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Zinc Alloy, Halogen Free |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Shielding Shielded |
Shell Size - Insert 22-35 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,37000 Kč | 605,37 Kč |
| 10 | 514,49300 Kč | 5 144,93 Kč |
| 25 | 482,28200 Kč | 12 057,05 Kč |
| 50 | 459,27240 Kč | 22 963,62 Kč |
| 100 | 437,36940 Kč | 43 736,94 Kč |
| 250 | 410,01704 Kč | 102 504,26 Kč |
| 500 | 390,47670 Kč | 195 238,35 Kč |
| Unit Price without VAT: | 605,37000 Kč |
|---|---|
| Unit Price with VAT: | 732,49770 Kč |

















