


UT002235PH | |
|---|---|
DigiKey Part Number | SOU1013-ND |
Manufacturer | |
Manufacturer Product Number | UT002235PH |
Description | CONN RCPT HSNG MALE 35POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT002235PH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Zinc Alloy, Halogen Free |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Shielding Shielded |
Shell Size - Insert 22-35 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,06000 Kč | 725,06 Kč |
| 10 | 616,24900 Kč | 6 162,49 Kč |
| 25 | 577,67160 Kč | 14 441,79 Kč |
| 50 | 550,10980 Kč | 27 505,49 Kč |
| 100 | 523,87490 Kč | 52 387,49 Kč |
| 250 | 491,11804 Kč | 122 779,51 Kč |
| Unit Price without VAT: | 725,06000 Kč |
|---|---|
| Unit Price with VAT: | 877,32260 Kč |



















