



SM24M1S18 | |
|---|---|
DigiKey Part Number | SOU2159TR-ND - Tape & Reel (TR) SOU2159CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM24M1S18 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 24-26 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,00680 Kč | 500,17 Kč |
| 50 | 19,05360 Kč | 952,68 Kč |
| 100 | 18,14230 Kč | 1 814,23 Kč |
| 250 | 17,00420 Kč | 4 251,05 Kč |
| 500 | 16,19198 Kč | 8 095,99 Kč |
| 1 000 | 15,41883 Kč | 15 418,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,98922 Kč | 41 967,66 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

















