



SM20M1S18 | |
|---|---|
DigiKey Part Number | SOU2158TR-ND - Tape & Reel (TR) SOU2158CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM20M1S18 |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 20-22 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,55161 Kč | 43 654,83 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

















