Pin Contact Gold Crimp 28-30 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 28-30 AWG Machined
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RM28M1D28

DigiKey Part Number
SOU1986-ND
Manufacturer
Manufacturer Product Number
RM28M1D28
Description
CONN PIN 28-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 28-30 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
28-30 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Machined
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1061,81800 Kč618,18 Kč
2557,94600 Kč1 448,65 Kč
5055,17440 Kč2 758,72 Kč
10052,53910 Kč5 253,91 Kč
30048,62017 Kč14 586,05 Kč
50046,89904 Kč23 449,52 Kč
1 00044,66170 Kč44 661,70 Kč
2 50041,86783 Kč104 669,57 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč