



RM16M23D281000 | |
|---|---|
DigiKey Part Number | RM16M23D281000-ND |
Manufacturer | |
Manufacturer Product Number | RM16M23D281000 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 16-20 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 38,46840 Kč | 961,71 Kč |
| 50 | 36,63320 Kč | 1 831,66 Kč |
| 100 | 34,88190 Kč | 3 488,19 Kč |
| 250 | 32,69640 Kč | 8 174,10 Kč |
| 500 | 31,13584 Kč | 15 567,92 Kč |
| 1 000 | 29,64981 Kč | 29 649,81 Kč |
| 3 000 | 27,43970 Kč | 82 319,10 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |















