


RM16M-23T | |
|---|---|
DigiKey Part Number | RM16M-23T-ND |
Manufacturer | |
Manufacturer Product Number | RM16M-23T |
Description | CONN PIN 16-20AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-20 AWG Machined |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 16-20 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 120.0µin (3.05µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,29938 Kč | 11 649,69 Kč |
| Unit Price without VAT: | 23,29938 Kč |
|---|---|
| Unit Price with VAT: | 28,19225 Kč |















