19 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBG19P-1

DigiKey Part Number
SOU1176-ND
Manufacturer
Manufacturer Product Number
MBG19P-1
Description
CONN PLG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock
Orientation
-
Shell Material
Thermoplastic Polyester
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic, Halogen Free
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
10338,21500 Kč3 382,15 Kč
25317,02800 Kč7 925,70 Kč
50301,90080 Kč15 095,04 Kč
100287,49620 Kč28 749,62 Kč
250269,51352 Kč67 378,38 Kč
500256,66528 Kč128 332,64 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč