JMXFH1G02MCUDSU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JMXFH1G02MCUDSU
JMXFH1G_UDSU

JMXFH1G02MCUDSU

DigiKey Part Number
SOU2247-ND
Manufacturer
Manufacturer Product Number
JMXFH1G02MCUDSU
Description
CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
JMXFH1G02MCUDSU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
G
Primary Material
Plastic
Shell Material
Polyetherimide (PEI)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Light Gray
Ingress Protection
IP50/IP68 - Dust Protected, Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Polyetherimide (PEI)
Contact Material
Copper Nickel
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25888,05760 Kč22 201,44 Kč
Manufacturers Standard Package
Unit Price without VAT:888,05760 Kč
Unit Price with VAT:1 074,54970 Kč