642003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

642003

DigiKey Part Number
642003-ND
Manufacturer
Manufacturer Product Number
642003
Description
LOCATOR PIN FOR CONTACT 1.3 MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Positioner For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Positioner
For Use With/Related Products
-
Specifications
-
Compatible Tools
-
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 436,87000 Kč1 436,87 Kč
51 331,83400 Kč6 659,17 Kč
101 288,99700 Kč12 889,97 Kč
251 234,52360 Kč30 863,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 436,87000 Kč
Unit Price with VAT:1 738,61270 Kč