
ATJP 2077 | |
|---|---|
DigiKey Part Number | ATJP2077-ND |
Manufacturer | |
Manufacturer Product Number | ATJP 2077 |
Description | REMOVAL TOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 600,69000 Kč | 4 600,69 Kč |
| 5 | 4 264,31000 Kč | 21 321,55 Kč |
| 10 | 4 127,33700 Kč | 41 273,37 Kč |
| 25 | 3 953,12280 Kč | 98 828,07 Kč |
| Unit Price without VAT: | 4 600,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 566,83490 Kč |





