JBXFD1G02MSSDSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LEMO
In Stock: 96
Unit Price: 925,80000 Kč
Datasheet

Similar


LEMO
In Stock: 14
Unit Price: 950,58000 Kč
Datasheet

Similar


LEMO
In Stock: 1
Unit Price: 939,66000 Kč
Datasheet

Similar


LEMO
In Stock: 1
Unit Price: 908,37000 Kč
Datasheet

Similar


LEMO
In Stock: 21
Unit Price: 909,84000 Kč
Datasheet

Similar


LEMO
In Stock: 74
Unit Price: 908,37000 Kč
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: 908,37000 Kč
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: 768,46400 Kč
Datasheet

Similar


LEMO
In Stock: 2
Unit Price: 947,01000 Kč
Datasheet
2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBXFD1G02MSSDSR

DigiKey Part Number
SOU1719-ND
Manufacturer
Manufacturer Product Number
JBXFD1G02MSSDSR
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JBXFD1G02MSSDSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP40
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
15A
Shell Size - Insert
1
Voltage Rating
760V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Instrumentation, Medical, Telecommunications
Shell Material
Brass
Base Product Number
Shell Finish
Chrome over Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFA.1S.302.CLAC52LEMO96FFA.1S.302.CLAC52-ND925,80000 KčSimilar
FFA.1S.302.CLAC62LEMO14FFA.1S.302.CLAC62-ND950,58000 KčSimilar
FFA.1S.302.CLAC62ZLEMO1FFA.1S.302.CLAC62Z-ND939,66000 KčSimilar
FGG.1B.302.CLAD42LEMO1FGG.1B.302.CLAD42-ND908,37000 KčSimilar
FGG.1B.302.CLAD52LEMO21FGG.1B.302.CLAD52-ND909,84000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25784,07360 Kč19 601,84 Kč
Manufacturers Standard Package
Unit Price without VAT:784,07360 Kč
Unit Price with VAT:948,72906 Kč