2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.1B.302.CLAD72

DigiKey Part Number
FGG.1B.302.CLAD72-ND
Manufacturer
Manufacturer Product Number
FGG.1B.302.CLAD72
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.1B.302.CLAD72 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
15A
Shell Size - Insert
302
Cable Opening
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1908,37000 Kč908,37 Kč
10772,07500 Kč7 720,75 Kč
30714,50600 Kč21 435,18 Kč
50689,23000 Kč34 461,50 Kč
100656,36180 Kč65 636,18 Kč
250615,32708 Kč153 831,77 Kč
Manufacturers Standard Package
Unit Price without VAT:908,37000 Kč
Unit Price with VAT:1 099,12770 Kč