
CL1R4202 | |
|---|---|
DigiKey Part Number | CL1R4202-ND |
Manufacturer | |
Manufacturer Product Number | CL1R4202 |
Description | CONN RCPT HSG FMALE 40POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL1R4202 Models |
Category | Fastening Type Twist Latch |
Manufacturer Souriau-Sunbank by Eaton | Orientation Keyed |
Series | Shell Material Thermoplastic, Halogen Free |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 40 | Note Contacts Sold Separately |
Shell Size - Insert 4-2 | Insert Material Thermoplastic |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 378,74520 Kč | 18 937,26 Kč |
| Unit Price without VAT: | 378,74520 Kč |
|---|---|
| Unit Price with VAT: | 458,28169 Kč |





