
CL124021 | |
|---|---|
DigiKey Part Number | CL124021-ND |
Manufacturer | |
Manufacturer Product Number | CL124021 |
Description | CONN BACKSHELL SZ4 BLACK PG29 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Anti-Decoupling PG29 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Anti-Decoupling | |
Cable Opening | 0.710" ~ 0.980" (18.03mm ~ 24.89mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 4 | |
Thread Size | PG29 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Gasket, Sealing Gland | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Sealed Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 385,32160 Kč | 19 266,08 Kč |
| Unit Price without VAT: | 385,32160 Kč |
|---|---|
| Unit Price with VAT: | 466,23914 Kč |







