



333049 | |
|---|---|
DigiKey Part Number | 5032-333049-ND |
Manufacturer | |
Manufacturer Product Number | 333049 |
Description | EVAL BOARD FOR DW01 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DW01 - Battery Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Protection | |
Embedded | No | |
Utilized IC / Part | DW01 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |






