



333045 | |
|---|---|
DigiKey Part Number | 5032-333045-ND |
Manufacturer | |
Manufacturer Product Number | 333045 |
Description | SIMPLE SOIL HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Capacitive |
Manufacturer Soldered Electronics | Interface Analog and Digital |
Packaging Bag | Voltage - Supply 3.3V ~ 5V |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 100,01300 Kč | 1 000,13 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |











