New at DigiKey
BBC micro:bit Sensor Kit micro:bit Project Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BBC micro:bit Sensor Kit micro:bit Project Kit
6352
6352

6352

DigiKey Part Number
1528-6352-ND
Manufacturer
Manufacturer Product Number
6352
Description
ADAFRUIT SOIL SENSOR KIT - FARMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BBC micro:bit Sensor Kit micro:bit Project Kit
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Project Kit
Manufacturer
Adafruit Industries LLC
Main Purpose
Sensor Kit
Packaging
Bulk
Interconnect System
micro:bit
Part Status
Active
Included MCU/MPU Board(s)
BBC micro:bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1656,19000 Kč656,19 Kč
Manufacturers Standard Package
Unit Price without VAT:656,19000 Kč
Unit Price with VAT:793,98990 Kč